
G11S | |
|---|---|
DigiKey Part Number | 4822-G11STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G11S |
Description | MOSFET P-CH 20V 11A SOP-8 |
Customer Reference | |
Detailed Description | P-Channel 11A (Tc) 3.3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18.4mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09122 € | 364,88 € |
| 16.000 | 0,08606 € | 1.376,96 € |
| 32.000 | 0,08090 € | 2.588,80 € |
| Unit Price without VAT: | 0,09122 € |
|---|---|
| Unit Price with VAT: | 0,10855 € |

