
G11S | |
|---|---|
DigiKey Part Number | 3141-G11STR-ND - Tape & Reel (TR) 3141-G11SCT-ND - Cut Tape (CT) 3141-G11SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G11S |
Description | P-20V,RD(MAX)<18.4M@-4.5V,RD(MAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 11A (Tc) 3.3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18.4mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2470 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24750 € | 24,75 € |
| 500 | 0,18780 € | 93,90 € |
| 1.000 | 0,16853 € | 168,53 € |
| 2.000 | 0,15231 € | 304,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13865 € | 554,60 € |
| 8.000 | 0,12717 € | 1.017,36 € |
| 12.000 | 0,12131 € | 1.455,72 € |
| 20.000 | 0,11473 € | 2.294,60 € |
| 28.000 | 0,11084 € | 3.103,52 € |
| 40.000 | 0,10705 € | 4.282,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

