
G090P02S | |
|---|---|
DigiKey Part Number | 4822-G090P02STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G090P02S |
Description | MOSFET P-CH 20V 11A SOP-8 |
Customer Reference | |
Detailed Description | P-Channel 20 V 11A (Tc) 3.3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2225 pF @ 10 V |
FET Type | Power Dissipation (Max) 3.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12494 € | 499,76 € |
| 16.000 | 0,11644 € | 1.863,04 € |
| Unit Price without VAT: | 0,12494 € |
|---|---|
| Unit Price with VAT: | 0,14868 € |

