
G08P06D3 | |
|---|---|
DigiKey Part Number | 4822-G08P06D3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G08P06D3 |
Description | MOSFET P-CH 60V 8A DFN3*3-8L |
Customer Reference | |
Detailed Description | P-Channel 8A (Tc) 32W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19450 € | 972,50 € |
| 15.000 | 0,17900 € | 2.685,00 € |
| 30.000 | 0,16093 € | 4.827,90 € |
| Unit Price without VAT: | 0,19450 € |
|---|---|
| Unit Price with VAT: | 0,23146 € |


