
G08P06D3 | |
|---|---|
DigiKey Part Number | 3141-G08P06D3TR-ND - Tape & Reel (TR) 3141-G08P06D3CT-ND - Cut Tape (CT) 3141-G08P06D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G08P06D3 |
Description | P60V,RD(MAX)<52M@-10V,VTH-2V~-3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 20A (Tc) 40W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,45120 € | 45,12 € |
| 500 | 0,35022 € | 175,11 € |
| 1.000 | 0,31772 € | 317,72 € |
| 2.000 | 0,29037 € | 580,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26076 € | 1.303,80 € |
| 10.000 | 0,24247 € | 2.424,70 € |
| 15.000 | 0,23315 € | 3.497,25 € |
| 25.000 | 0,22268 € | 5.567,00 € |
| 35.000 | 0,21945 € | 7.680,75 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


