
4435 | |
|---|---|
DigiKey Part Number | 3141-4435TR-ND - Tape & Reel (TR) 3141-4435CT-ND - Cut Tape (CT) 3141-4435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4435 |
Description | P30V,RD(MAX)<20M@-10V,RD(MAX)<33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1818 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,29840 € | 29,84 € |
| 500 | 0,22798 € | 113,99 € |
| 1.000 | 0,20527 € | 205,27 € |
| 2.000 | 0,18615 € | 372,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17007 € | 680,28 € |
| 8.000 | 0,15653 € | 1.252,24 € |
| 12.000 | 0,14964 € | 1.795,68 € |
| 20.000 | 0,14189 € | 2.837,80 € |
| 28.000 | 0,13731 € | 3.844,68 € |
| 40.000 | 0,13285 € | 5.314,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

