
SF15M-001 | |
|---|---|
DigiKey Part Number | 4719-SF15M-001TR-ND - Tape & Reel (TR) 4719-SF15M-001CT-ND - Cut Tape (CT) 4719-SF15M-001DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SF15M-001 |
Description | SENSOR FLOW -100-300 PA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor -100 ~ 300 Pa |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Range | -100 ~ 300 Pa | |
Flow Sensor Type | Air | |
Voltage - Input | 2.5V ~ 5.5V | |
Port Size | - | |
Switch Function/Rating | Logic | |
Material - Body | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,38880 € | 9,72 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,35220 € | 35,22 € |
| 500 | 0,31736 € | 158,68 € |
| 1.000 | 0,30441 € | 304,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27839 € | 1.391,95 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |







