SNS-FLOW401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNS-FLOW401

DigiKey Part Number
1188-SNS-FLOW401-ND
Manufacturer
Manufacturer Product Number
SNS-FLOW401
Description
SNS-FLOW401
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.3 ~ 6 LPM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0.3 ~ 6 LPM
Flow Sensor Type
Liquid
Voltage - Input
5V ~ 18V
Port Size
-
Switch Function/Rating
Logic
Material - Body
-
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,28000 €4,28 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €