Parametric Equivalent
Parametric Equivalent




WR9MA2000LCPMFR6B | |
|---|---|
DigiKey Part Number | 1939-1476-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000LCPMFR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2000LCPMFR6B Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, S-Mark, UKRSepro, VCCI |
Voltage - Output 5V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR9MA2000LCP-F(R6B) | GlobTek, Inc. | 82 | 1939-WR9MA2000LCP-F(R6B)-ND | 8,80000 € | Parametric Equivalent |
| WR9MA2000LCP-F(R6W) | GlobTek, Inc. | 0 | 1939-WR9MA2000LCP-F(R6W)-ND | 5,69348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 5 | 8,07000 € | 40,35 € |
| 10 | 7,78500 € | 77,85 € |
| 25 | 7,42160 € | 185,54 € |
| 90 | 6,94267 € | 624,84 € |
| 180 | 6,69639 € | 1.205,35 € |
| 270 | 6,55644 € | 1.770,24 € |
| 540 | 6,32385 € | 3.414,88 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |




