



WR9MA2000LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9MA2000LCP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2000LCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) |
Voltage - Output 5V | Approval Agency CB, CE, EAC, LPS, UKRSepro |
Current - Output (Max) 2A | Standard Number 60950-1 |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 5 | 8,08600 € | 40,43 € |
| 10 | 7,79900 € | 77,99 € |
| 25 | 7,43480 € | 185,87 € |
| 90 | 6,95489 € | 625,94 € |
| 180 | 6,70822 € | 1.207,48 € |
| 270 | 6,56804 € | 1.773,37 € |
| 540 | 6,33509 € | 3.420,95 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |



