Parametric Equivalent
Parametric Equivalent



USBCW1M0USBC2SLEMBK | |
|---|---|
DigiKey Part Number | 1939-USBCW1M0USBC2SLEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBCW1M0USBC2SLEMBK |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,59000 € | 21,59 € |
| 10 | 18,35300 € | 183,53 € |
| 40 | 16,64275 € | 665,71 € |
| 80 | 15,84875 € | 1.267,90 € |
| 120 | 15,40200 € | 1.848,24 € |
| 280 | 14,50921 € | 4.062,58 € |
| 520 | 13,88994 € | 7.222,77 € |
| Unit Price without VAT: | 21,59000 € |
|---|---|
| Unit Price with VAT: | 25,69210 € |



