
USBC2SW1MUSBC2SLEMBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SW1MUSBC2SLEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW1MUSBC2SLEMBK |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| 10 | 16,82400 € | 168,24 € |
| 40 | 15,25575 € | 610,23 € |
| 80 | 14,52800 € | 1.162,24 € |
| 120 | 14,11858 € | 1.694,23 € |
| 280 | 13,30011 € | 3.724,03 € |
| 520 | 12,73244 € | 6.620,87 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |


