


USBCM311M2SSSBKR | |
|---|---|
DigiKey Part Number | 1939-USBCM311M2SSSBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM311M2SSSBKR |
Description | USB CABLE USB C MALE 3.1 1.2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) Cable C Male to Cable (Round) 3.94' (1.20m) Unshielded |
Datasheet | Datasheet |
Category | Length 3.94' (1.20m) |
Mfr | Specifications USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) |
Packaging Bulk | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 8,52000 € | 85,20 € |
| 25 | 8,02640 € | 200,66 € |
| 50 | 7,82080 € | 391,04 € |
| 100 | 7,61490 € | 761,49 € |
| 250 | 6,79172 € | 1.697,93 € |
| 500 | 6,38010 € | 3.190,05 € |
| 1.000 | 5,63919 € | 5.639,19 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |










