New at DigiKey
6077
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6077

DigiKey Part Number
1528-6077-ND
Manufacturer
Manufacturer Product Number
6077
Description
SEWABLE USB TYPE C POWER JACK CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable C Female to Wire Leads 0.33' (100.0mm) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.33' (100.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
22 AWG
Shielding
Unshielded
Color
Black, Red
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,16000 €2,16 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €