
USBC2SW2MUSBC1SREMBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SW2MUSBC1SREMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW2MUSBC1SREMBK |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBC1SW2M0USBC1SREMBK | GlobTek, Inc. | 37 | 1939-USBC1SW2M0USBC1SREMBK-ND | 24,58000 € | Parametric Equivalent |
| USBCW2M0USBC1SREMRBK | GlobTek, Inc. | 39 | 1939-USBCW2M0USBC1SREMRBK-ND | 24,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,58000 € | 24,58 € |
| 10 | 20,89000 € | 208,90 € |
| 40 | 18,94325 € | 757,73 € |
| 80 | 18,03950 € | 1.443,16 € |
| 120 | 17,53117 € | 2.103,74 € |
| 280 | 16,51504 € | 4.624,21 € |
| 520 | 15,81035 € | 8.221,38 € |
| Unit Price without VAT: | 24,58000 € |
|---|---|
| Unit Price with VAT: | 29,25020 € |


