
USBC1SW2M0USBC1SREMBK | |
|---|---|
DigiKey Part Number | 1939-USBC1SW2M0USBC1SREMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW2M0USBC1SREMBK |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,89000 € | 24,89 € |
| 10 | 21,15300 € | 211,53 € |
| 40 | 19,18175 € | 767,27 € |
| 80 | 18,26650 € | 1.461,32 € |
| 120 | 17,75192 € | 2.130,23 € |
| 280 | 16,72296 € | 4.682,43 € |
| 520 | 16,00940 € | 8.324,89 € |
| Unit Price without VAT: | 24,89000 € |
|---|---|
| Unit Price with VAT: | 29,61910 € |


