
USBC22KM303M0USBAMBKR | |
|---|---|
DigiKey Part Number | 1939-USBC22KM303M0USBAMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBC22KM303M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBC22KM303M0USBAMBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 22K Resistor, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,15100 € | 71,51 € |
| 25 | 6,70320 € | 167,58 € |
| 50 | 6,38300 € | 319,15 € |
| 150 | 5,90693 € | 886,04 € |
| 300 | 5,62507 € | 1.687,52 € |
| 600 | 5,35683 € | 3.214,10 € |
| 1.050 | 5,14970 € | 5.407,19 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |



