



USBC22KM302M0USBAMBKR | |
|---|---|
DigiKey Part Number | 1939-USBC22KM302M0USBAMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBC22KM302M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBC22KM302M0USBAMBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 22K Resistor, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,36500 € | 53,65 € |
| 25 | 5,02880 € | 125,72 € |
| 50 | 4,78860 € | 239,43 € |
| 150 | 4,43127 € | 664,69 € |
| 300 | 4,21983 € | 1.265,95 € |
| 600 | 4,01858 € | 2.411,15 € |
| 1.050 | 3,86315 € | 4.056,31 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |






