
USBC22KM302M0USBAMWHR | |
|---|---|
DigiKey Part Number | 1939-USBC22KM302M0USBAMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBC22KM302M0USBAMWHR |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBC22KM302M0USBAMWHR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features 22K Resistor, Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,55600 € | 65,56 € |
| 25 | 6,14560 € | 153,64 € |
| 50 | 5,85200 € | 292,60 € |
| 150 | 5,41540 € | 812,31 € |
| 300 | 5,15707 € | 1.547,12 € |
| 600 | 4,91110 € | 2.946,66 € |
| 1.050 | 4,72121 € | 4.957,27 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

