19V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CZ3158CCP-N(R6B)
TR9CZ3158CCP-N(R6B)

TR9CZ3158CCP-N(R6B)

DigiKey Part Number
1939-TR9CZ3158CCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9CZ3158CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 19V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CZ3158CCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
3.15A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
IEC 320-C14
Size / Dimension
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
Standard Number
60335-1; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,49000 €18,49 €
517,00800 €85,04 €
1016,40500 €164,05 €
4515,16844 €682,58 €
9014,63044 €1.316,74 €
13514,32467 €1.933,83 €
27013,81652 €3.730,46 €
54013,32644 €7.196,28 €
Manufacturers Standard Package
Unit Price without VAT:18,49000 €
Unit Price with VAT:22,00310 €