Parametric Equivalent
Parametric Equivalent

30214514F701(R) | |
|---|---|
DigiKey Part Number | 1939-1012-ND |
Manufacturer | |
Manufacturer Product Number | 30214514F701(R) |
Description | CORD 18AWG NEMA 5-15P-IEC 14.11' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.11' (4.30m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 14.11' (4.30m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-01215 | CompuCablePlusUSA | 60 | 5412-AC-01215-ND | 21,03000 € | Parametric Equivalent |
| PC-ABK015F | Cinch Connectivity Solutions | 0 | 116-PC-ABK015F-ND | 9,33000 € | Parametric Equivalent |
| PXT10115 | StarTech.com | 14 | 5214-PXT10115-ND | 12,99000 € | Parametric Equivalent |
| PXTF10115 | StarTech.com | 0 | 5214-PXTF10115-ND | 19,35000 € | Parametric Equivalent |
| PXTMG10115 | StarTech.com | 80 | 5214-PXTMG10115-ND | 11,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 7,07700 € | 70,77 € |
| 25 | 6,63360 € | 165,84 € |
| 75 | 6,13853 € | 460,39 € |
| 150 | 5,84560 € | 876,84 € |
| 300 | 5,56673 € | 1.670,02 € |
| 525 | 5,35139 € | 2.809,48 € |
| 1.050 | 5,09626 € | 5.351,07 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

















