


TR9CZ3000USBCPPS(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9CZ3000USBCPPS(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CZ3000USBCPPS(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V-11V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CZ3000USBCPPS(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 1 |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Output Connector USB C Power Delivery (PD) |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Voltage - Output 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output (Max) 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,79000 € | 45,79 € |
| 5 | 42,11000 € | 210,55 € |
| 20 | 39,17600 € | 783,52 € |
| 40 | 37,78675 € | 1.511,47 € |
| 60 | 36,99667 € | 2.219,80 € |
| 100 | 36,02490 € | 3.602,49 € |
| Unit Price without VAT: | 45,79000 € |
|---|---|
| Unit Price with VAT: | 54,49010 € |










