TR9CX1250T00CIMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9CX1250T00CIMR6B
TR9CX1250T00CIMR6B
TR9CX1250T00CIMR6B
TR9CX1250T00CIMR6B

TR9CX1250T00CIMR6B

DigiKey Part Number
1939-1297-ND
Manufacturer
Manufacturer Product Number
TR9CX1250T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 48V 60W
Customer Reference
Detailed Description
48V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CX1250T00CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.25A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,16000 €20,16 €
518,53800 €92,69 €
2017,24500 €344,90 €
4016,63350 €665,34 €
6016,28583 €977,15 €
10015,85810 €1.585,81 €
26015,08808 €3.922,90 €
50014,58268 €7.291,34 €
Manufacturers Standard Package
Unit Price without VAT:20,16000 €
Unit Price with VAT:23,99040 €