18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CH3333CCP-N(R6B)
TR9CH3333CCP-N(R6B)

TR9CH3333CCP-N(R6B)

DigiKey Part Number
1939-TR9CH3333CCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9CH3333CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 18V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CH3333CCP-N(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
60.2" (1.53m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Voltage - Output
18V
Approval Agency
BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI
Current - Output (Max)
3.33A
Standard Number
60335-1; 60950-1
Power (Watts)
60 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,74000 €19,74 €
518,14800 €90,74 €
1017,50400 €175,04 €
4516,18467 €728,31 €
9015,61078 €1.404,97 €
13515,28444 €2.063,40 €
27014,74241 €3.980,45 €
54014,21948 €7.678,52 €
Manufacturers Standard Package
Unit Price without VAT:19,74000 €
Unit Price with VAT:23,49060 €