



TR9CH1333LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9CH1333LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CH1333LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 18V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CH1333LCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 60.2" (1.53m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) |
Voltage - Output 18V | Approval Agency CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI |
Current - Output (Max) 1.33A | Standard Number 60950-1 |
Power (Watts) 24 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 5 | 12,36200 € | 61,81 € |
| 10 | 11,92400 € | 119,24 € |
| 25 | 11,36840 € | 284,21 € |
| 72 | 10,75889 € | 774,64 € |
| 144 | 10,37722 € | 1.494,32 € |
| 288 | 10,00913 € | 2.882,63 € |
| 504 | 9,72155 € | 4.899,66 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 15,99360 € |







