
TR9CE8300N04-N(R) | |
|---|---|
DigiKey Part Number | 1939-TR9CE8300N04-N(R)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE8300N04-N(R) |
Description | AC/DC DESKTOP ADAPTER 12V 100W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency Level IV |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.79" L x 2.84" W x 1.50" H (172.5mm x 72.2mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, cUL, GOST-R, NEMKO, NrCAN, PSE, WEE, Ukraine, VCCI |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 8.33A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT100PW120D | TDK-Lambda | 87 | 285-2460-ND | 85,22000 € | Parametric Equivalent |
| DT150PW120D | TDK-Lambda | 214 | 285-2466-ND | 100,34000 € | Parametric Equivalent |
| L6R120D-120 | Tri-Mag, LLC | 116 | 2103-L6R120D-120-ND | 76,72000 € | Parametric Equivalent |
| L6R120DM-120-C14 | Tri-Mag, LLC | 36 | 364-1602-ND | 95,66000 € | Parametric Equivalent |
| MDS-150AAS12 BA | Delta Electronics | 66 | 1145-1015-ND | 88,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,00000 € | 49,00 € |
| 5 | 45,05400 € | 225,27 € |
| 10 | 43,45500 € | 434,55 € |
| 25 | 41,42880 € | 1.035,72 € |
| 50 | 39,95920 € | 1.997,96 € |
| 100 | 38,54190 € | 3.854,19 € |
| Unit Price without VAT: | 49,00000 € |
|---|---|
| Unit Price with VAT: | 58,31000 € |












