



TR9CD6000T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CD6000T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CD6000T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 9V 54W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 54 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CD6000T00CIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 9V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 54 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,91000 € | 26,91 € |
| 5 | 24,74800 € | 123,74 € |
| 20 | 23,02250 € | 460,45 € |
| 40 | 22,20600 € | 888,24 € |
| 60 | 21,74167 € | 1.304,50 € |
| 100 | 21,17080 € | 2.117,08 € |
| 260 | 20,14254 € | 5.237,06 € |
| Unit Price without VAT: | 26,91000 € |
|---|---|
| Unit Price with VAT: | 32,02290 € |

















