




TR9CA3600LCP-IMR6B | |
---|---|
DigiKey Part Number | 1939-1207-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA3600LCP-IMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 18W |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA3600LCP-IMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,48000 € | 12,48 € |
5 | 11,47600 € | 57,38 € |
10 | 11,06800 € | 110,68 € |
25 | 10,55200 € | 263,80 € |
60 | 10,08150 € | 604,89 € |
120 | 9,72392 € | 1.166,87 € |
300 | 9,27063 € | 2.781,19 € |
540 | 8,99106 € | 4.855,17 € |
Unit Price without VAT: | 12,48000 € |
---|---|
Unit Price with VAT: | 14,85120 € |