RR9LI2500CCPCIMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 33
Unit Price: 22,45000 €
Datasheet
24V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
RR9LI2500CCPCIMR6B
RR9LI2500CCPCIMR6B
GTM96600 Series AC/DC Desktop Power Supplies from GlobTek PIO | DigiKey

RR9LI2500CCPCIMR6B

DigiKey Part Number
1939-1183-ND
Manufacturer
Manufacturer Product Number
RR9LI2500CCPCIMR6B
Description
AC/DC DSKTP/WALL MT ADPT 24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9LI2500CCPCIMR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop, Wall Mount (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord, Multi-Blade (Sold Separately)
Input Connector
IEC 320-C6, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Voltage - Output
24V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
2.5A
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
60 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR9LI2700CCP-IMR6BGlobTek, Inc.331939-1732-ND22,45000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,44000 €18,44 €
516,96000 €84,80 €
1016,35800 €163,58 €
2515,59560 €389,89 €
6014,90033 €894,02 €
12014,37175 €1.724,61 €
30013,70180 €4.110,54 €
54013,28861 €7.175,85 €
Manufacturers Standard Package
Unit Price without VAT:18,44000 €
Unit Price with VAT:21,94360 €