RR9LI2700CCP-IMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR9LI2700CCP-IMR6B
RR9LI2700CCP-IMR6B

RR9LI2700CCP-IMR6B

DigiKey Part Number
1939-1732-ND
Manufacturer
Manufacturer Product Number
RR9LI2700CCP-IMR6B
Description
AC/DC DSKTP/WALL MT ADPT 24V 65W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9LI2700CCP-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class I)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.7A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
IEC 320-C6, Multi-Blade (Sold Separately)
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency
CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI
Standard Number
60601-1-11; 60601-1-2; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,46000 €20,46 €
518,81400 €94,07 €
1018,14500 €181,45 €
3017,13567 €514,07 €
6016,52783 €991,67 €
12015,94167 €1.913,00 €
27015,28211 €4.126,17 €
51014,78402 €7.539,85 €
Manufacturers Standard Package
Unit Price without VAT:20,46000 €
Unit Price with VAT:24,34740 €