GT-96180-1818-T3-PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GT-96180-1818-T3-PP
GT-96180-1818-T3-PP-view2

GT-96180-1818-T3-PP

DigiKey Part Number
1939-1034-ND
Manufacturer
Manufacturer Product Number
GT-96180-1818-T3-PP
Description
POE INJECTOR 18V 18W DESKTOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
EDA/CAD Models
GT-96180-1818-T3-PP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
18V
Current - Output
1 A
Power (Watts) - Per Port
18W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-10°C ~ 40°C
Efficiency
Level VI
Mounting Type
Desktop
Size / Dimension
4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm)
Approval Agency
CB, CE, EAC, ETL, PSE, S-Mark, UkrSEPRO, VCCI
Standard Number
60335-1; 60950-1; 62368-1
Note
-
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,83000 €14,83 €
1013,03600 €130,36 €
4811,93854 €573,05 €
9611,48365 €1.102,43 €
14411,22556 €1.616,48 €
28810,79781 €3.109,77 €
52810,43716 €5.510,82 €
Manufacturers Standard Package
Unit Price without VAT:14,83000 €
Unit Price with VAT:17,64770 €