MFR Recommended
MFR Recommended




4581116F600(R) | |
|---|---|
DigiKey Part Number | 1939-1667-ND |
Manufacturer | |
Manufacturer Product Number | 4581116F600(R) |
Description | CORD 18AWG NEMA 1-15P-CBL 6.56' |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P To Cable SPT-2 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Obsolete | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 60°C |
Cord Type SPT-2 | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4581116F600-2.5A(R) | GlobTek, Inc. | 0 | 1939-4581116F600-2.5A(R)-ND | 0,00000 € | MFR Recommended |
| 4581116F600-5A(R) | GlobTek, Inc. | 0 | 1939-4581116F600-5A(R)-ND | 0,00000 € | MFR Recommended |


