Image for 4581116F600-2.5A(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4581116F600-2.5A(R)

DigiKey Part Number
1939-4581116F600-2.5A(R)-ND
Manufacturer
Manufacturer Product Number
4581116F600-2.5A(R)
Description
CORD 18AWG NEMA 1-15P-CBL 6.56'
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 1-15P To SPT-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
GlobTek, Inc.
Approval Agency Marking
UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Black
1st Connector
NEMA 1-15P
Voltage Rating
125VAC
Cord Type
SPT-2
Current Rating (Amps)
10A
Wire Gauge
18 AWG
Operating Temperature
60°C
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.