



45111015F0000 | |
|---|---|
DigiKey Part Number | 1939-1660-ND |
Manufacturer | |
Manufacturer Product Number | 45111015F0000 |
Description | CORD UL/CSA WHITE 5FT 3L45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord White NEMA 1-15P To Cable SPT-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | NEMA 1-15P | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,77900 € | 77,79 € |
| 25 | 7,29200 € | 182,30 € |
| 50 | 6,94380 € | 347,19 € |
| 100 | 6,61230 € | 661,23 € |
| 250 | 6,19856 € | 1.549,64 € |
| 500 | 5,90296 € | 2.951,48 € |
| 1.000 | 5,62156 € | 5.621,56 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |







