
360M13616F427032(R) | |
|---|---|
DigiKey Part Number | 1939-360M13616F427032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 360M13616F427032(R) |
Description | HOSPITAL GRADE WITH GREEN DOT, N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black NEMA 6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 6-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,86000 € | 27,86 € |
| 10 | 23,67900 € | 236,79 € |
| 25 | 22,19640 € | 554,91 € |
| 50 | 21,13760 € | 1.056,88 € |
| 100 | 20,12930 € | 2.012,93 € |
| 250 | 18,87060 € | 4.717,65 € |
| Unit Price without VAT: | 27,86000 € |
|---|---|
| Unit Price with VAT: | 33,15340 € |


