Image for 30215915F701(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30215915F701(R)

DigiKey Part Number
1939-30215915F701(R)-ND
Manufacturer
Manufacturer Product Number
30215915F701(R)
Description
CORD 16AWG NEMA 5-15P-IEC320 15'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
15.00' (4.57m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJO
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50012,88974 €6.444,87 €
Manufacturers Standard Package
Unit Price without VAT:12,88974 €
Unit Price with VAT:15,33879 €