Parametric Equivalent

23144262M5TTR(R) | |
|---|---|
DigiKey Part Number | 1939-1621-ND |
Manufacturer | |
Manufacturer Product Number | 23144262M5TTR(R) |
Description | CORD 18AWG CEE 7/7 TO CB 8.2' BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To Cable H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,44300 € | 44,43 € |
| 25 | 4,16440 € | 104,11 € |
| 75 | 3,85360 € | 289,02 € |
| 150 | 3,66967 € | 550,45 € |
| 300 | 3,49453 € | 1.048,36 € |
| 525 | 3,35928 € | 1.763,62 € |
| 1.050 | 3,19910 € | 3.359,05 € |
| 2.550 | 3,00518 € | 7.663,21 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |


