BFC-D45-7-32-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BFC-D45-7-32-012

BFC-D45-7-32-012

DigiKey Part Number
2055-BFC-D45-7-32-012-ND
Manufacturer
Manufacturer Product Number
BFC-D45-7-32-012
Description
SPEAKR 32OHM 40MW TOP PORT 113DB
Customer Reference
Detailed Description
32 Ohms General Purpose Speaker 40 mW 10 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Glass Acoustic Innovations Co. Ltd.
Series
-
Packaging
Box
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
10 Hz ~ 20 kHz
Impedance
32 Ohms
Efficiency - dBA
113.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
40 mW
Power - Max
100 mW
Port Location
Top
Shape
Round
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.