OWR-4009T-38E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWR-4009T-38E

DigiKey Part Number
3949-OWR-4009T-38E-ND
Manufacturer
Manufacturer Product Number
OWR-4009T-38E
Description
SPEAKR 38OHM 10MW TOP PORT 115DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38 Ohms Headphone Driver Speaker 10 mW 20 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
OWR-4009T-38E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Headphone Driver
Frequency Range
20 Hz ~ 20 kHz
Frequency - Self Resonant
3kHz
Impedance
38 Ohms
Efficiency - dBA
115.00
Efficiency - Testing
1mW
Efficiency - Type
Sensitivity
Power - Rated
10 mW
Power - Max
20 mW
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Operating Temperature
-25°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,39000 €5,39 €
104,24900 €42,49 €
303,80400 €114,12 €
603,55150 €213,09 €
1203,31867 €398,24 €
2703,06874 €828,56 €
5102,91498 €1.486,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,39000 €
Unit Price with VAT:6,41410 €