
GD25WQ64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WQ64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ64ESIGRCT-ND - Cut Tape (CT) 1970-GD25WQ64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ64ESIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 104 MHz 12 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 120µs, 4ms | |
Access Time | 12 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,07240 € | 26,81 € |
| 50 | 1,04880 € | 52,44 € |
| 100 | 1,02530 € | 102,53 € |
| 250 | 0,99388 € | 248,47 € |
| 500 | 0,97016 € | 485,08 € |
| 1.000 | 0,94659 € | 946,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92321 € | 1.846,42 € |
| 4.000 | 0,90011 € | 3.600,44 € |
| 6.000 | 0,88676 € | 5.320,56 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |











