ECS-160-10-37-JTN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-37-CWY-TR3

DigiKey Part Number
50-ECS-160-8-37-CWY-TR3TR-ND - Tape & Reel (TR)
50-ECS-160-8-37-CWY-TR3CT-ND - Cut Tape (CT)
50-ECS-160-8-37-CWY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-37-CWY-TR3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-37-CWY-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27800 €2,78 €
250,26240 €6,56 €
500,25180 €12,59 €
1000,24300 €24,30 €
2500,23460 €58,65 €
5000,22450 €112,25 €
1.0000,22169 €221,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19622 €588,66 €
6.0000,18810 €1.128,60 €
9.0000,17638 €1.587,42 €
15.0000,17074 €2.561,10 €
21.0000,16542 €3.473,82 €
30.0000,16500 €4.950,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €