
GD25Q40CSIGR | |
|---|---|
DigiKey Part Number | 1970-1022-2-ND - Tape & Reel (TR) 1970-1022-1-ND - Cut Tape (CT) 1970-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q40CSIGR |
Description | IC FLASH 4MBIT SPI/QUAD I/O 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,40720 € | 10,18 € |
| 50 | 0,39880 € | 19,94 € |
| 100 | 0,39020 € | 39,02 € |
| 250 | 0,37880 € | 94,70 € |
| 500 | 0,37008 € | 185,04 € |
| 1.000 | 0,36137 € | 361,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27538 € | 550,76 € |
| 4.000 | 0,26869 € | 1.074,76 € |
| 6.000 | 0,26481 € | 1.588,86 € |
| 10.000 | 0,25995 € | 2.599,50 € |
| 14.000 | 0,25677 € | 3.594,78 € |
| 20.000 | 0,25343 € | 5.068,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


