GD25LQ05CTIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D10CTIGR

DigiKey Part Number
1970-1002-2-ND - Tape & Reel (TR)
1970-1002-1-ND - Cut Tape (CT)
1970-1002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25D10CTIGR
Description
IC FLASH 1MBIT SPI/DUAL I/O 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI - Dual I/O 100 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
50µs, 4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,23500 €2,35 €
250,22880 €5,72 €
500,22420 €11,21 €
1000,21950 €21,95 €
2500,21316 €53,29 €
5000,20836 €104,18 €
1.0000,20355 €203,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21160 €634,80 €
6.0000,20644 €1.238,64 €
9.0000,20344 €1.830,96 €
15.0000,19970 €2.995,50 €
21.0000,19725 €4.142,25 €
30.0000,19467 €5.840,10 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €