GD25LQ05CTIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D05CTIGR

DigiKey Part Number
1970-1000-2-ND - Tape & Reel (TR)
1970-1000-1-ND - Cut Tape (CT)
1970-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25D05CTIGR
Description
IC FLASH 512KBIT SPI/DUAL 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Kbit SPI - Dual I/O 100 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
50µs, 4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.220
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,25100 €2,51 €
250,24480 €6,12 €
500,24000 €12,00 €
1000,23500 €23,50 €
2500,22824 €57,06 €
5000,22312 €111,56 €
1.0000,21799 €217,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20984 €629,52 €
6.0000,20474 €1.228,44 €
9.0000,20177 €1.815,93 €
15.0000,19806 €2.970,90 €
21.0000,19564 €4.108,44 €
30.0000,19308 €5.792,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €