
W08M | |
|---|---|
DigiKey Part Number | 1913-W08M-ND |
Manufacturer | |
Manufacturer Product Number | W08M |
Description | BRIDGE RECT 1PHASE 800V 1.5A WOM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole WOM |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1.5 A |
Manufacturer Navitas Semiconductor, Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Circular, WOM |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package WOM |


