
W08M | |
|---|---|
DigiKey Part Number | 4491-W08M-ND |
Manufacturer | |
Manufacturer Product Number | W08M |
Description | BRIDGE DIODE 1A 800V WOM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 800 V Through Hole WOB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Lumimax Optoelectronic Technology | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase (Braking) | Package / Case 4-Circular, WOB |
Technology Standard | Supplier Device Package WOB |
Voltage - Peak Reverse (Max) 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19550 € | 19,55 € |
| 500 | 0,16998 € | 84,99 € |
| 1.000 | 0,10199 € | 101,99 € |
| 2.000 | 0,08499 € | 169,98 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

