Diode 650 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE08MPS06A

DigiKey Part Number
1913-GE08MPS06A-ND
Manufacturer
Manufacturer Product Number
GE08MPS06A
Description
DIODE SIL CARB 650V 15A TO220-2
Customer Reference
Detailed Description
Diode 650 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
GE08MPS06A Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Capacitance @ Vr, F
373pF @ 1V, 1MHz
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
650 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC08A065Diodes Incorporated031-DSC08A065-ND2,68000 €Similar
DSC08C065Diodes Incorporated5031-DSC08C065-ND2,34000 €Similar
In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,66000 €3,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €