


GD50MPS12H | |
|---|---|
DigiKey Part Number | 1913-GD50MPS12H-ND |
Manufacturer | |
Manufacturer Product Number | GD50MPS12H |
Description | DIODE SIL CARB 1200V 92A TO2472 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 92A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 92A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Capacitance @ Vr, F | 1835pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 10 | 14,01700 € | 140,17 € |
| 30 | 12,97900 € | 389,37 € |
| 120 | 12,05233 € | 1.446,28 € |
| 270 | 11,65596 € | 3.147,11 € |
| 510 | 11,40249 € | 5.815,27 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 20,89640 € |

