


GD30MPS06J-TR | |
|---|---|
DigiKey Part Number | 1913-GD30MPS06J-TR-ND - Tape & Reel (TR) 1913-GD30MPS06J-TRCT-ND - Cut Tape (CT) 1913-GD30MPS06J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD30MPS06J-TR |
Description | DIODE SIL CARB 650V 51A TO2637 |
Customer Reference | |
Detailed Description | Diode 650 V 51A Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 650 V |
Part Status Obsolete | Capacitance @ Vr, F 735pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 51A | Supplier Device Package TO-263-7 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |

