Diode 1700 V 56A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1700 V 56A Through Hole TO-247-2
TO-247-2

GD25MPS17H

DigiKey Part Number
1913-GD25MPS17H-ND
Manufacturer
Manufacturer Product Number
GD25MPS17H
Description
DIODE SIL CARB 1700V 56A TO2472
Customer Reference
Detailed Description
Diode 1700 V 56A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
1700 V
Current - Average Rectified (Io)
56A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 25 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 1700 V
Capacitance @ Vr, F
1083pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.152
Check for Additional Incoming Stock
Last Time Buy Date: 31.05.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,47000 €19,47 €
1015,59800 €155,98 €
3014,46700 €434,01 €
12013,45767 €1.614,92 €
27013,02574 €3.516,95 €
51012,74951 €6.502,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,47000 €
Unit Price with VAT:23,16930 €